Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-9EP-2.2C
Newark Part No.25AM5895
Product RangeSignalBee DF62 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $0.844 |
100+ | $0.703 |
500+ | $0.603 |
1000+ | $0.527 |
2500+ | $0.469 |
5000+ | $0.422 |
10000+ | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-9EP-2.2C
Newark Part No.25AM5895
Product RangeSignalBee DF62 Series
Technical Datasheet
Product RangeSignalBee DF62 Series
No. of Positions9Positions
Pitch Spacing2.2mm
For Use WithHirose SignalBee DF62 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SignalBee DF62 Series
No. of Positions
9Positions
For Use With
Hirose SignalBee DF62 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate