Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-2S-2.2C(11)
Newark Part No.31Y1144
Product RangeDF62
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.500 |
| 100+ | $0.374 |
| 500+ | $0.357 |
| 1000+ | $0.349 |
| 2500+ | $0.325 |
| 5000+ | $0.293 |
| 10000+ | $0.267 |
Price for:Each
Minimum: 10
Multiple: 10
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-2S-2.2C(11)
Newark Part No.31Y1144
Product RangeDF62
Technical Datasheet
Product RangeDF62
No. of Positions2Positions
Pitch Spacing2.2mm
For Use WithDF62 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF62
No. of Positions
2Positions
For Use With
DF62 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate