Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-9P-1V(32)
Newark Part No.69W0583
Product RangeDF9
Technical Datasheet
Packaging Options
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.030 |
| 100+ | $0.928 |
| 250+ | $0.852 |
| 500+ | $0.777 |
| 1000+ | $0.767 |
| 2500+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-9P-1V(32)
Newark Part No.69W0583
Product RangeDF9
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts9Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingTin Plated Contacts
Product RangeDF9
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1mm
No. of Contacts
9Contacts
Contact Material
Phosphor Copper
Product Range
DF9
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate