Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3CS-SF
Newark Part No.35R0581
Product RangeDM3
Your Part Number
Technical Datasheet
8,819 In Stock
Need more?
356 Delivery in 1-3 Business Days(US stock)
8463 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.76 |
| 10+ | $1.52 |
| 100+ | $1.33 |
| 250+ | $1.23 |
| 500+ | $1.20 |
| 1000+ | $1.20 |
| 2500+ | $1.19 |
| 5000+ | $1.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3CS-SF
Newark Part No.35R0581
Product RangeDM3
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMemory Socket
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDM3
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DM3CS-SF is a surface mount microSD Card Connector with small external dimensions and a strong rigid structure. This DM3 series microSD card connector have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
- Small External Dimensions
- Strong and Rigid Construction
- Reverse Card Insertion Protection
- Normally Open Card Detection Switch
- Effective Ground and Shield Configuration
- Simple and Reliable Card Insertion
- Reliable Contact with the Card Contact Pads
- Accessible Termination Areas
Applications
Industrial
Warnings
Do not immerse or clean the entire connector with cleaning solutions as this may affect proper operation of the ejection mechanism and electrical performance of the connector.
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Memory Socket
Contact Material
Copper Alloy
Product Range
DM3
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DM3CS-SF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate