Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDX-100-CV1
Newark Part No.66AK1052
Product RangeDX Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 10+ | $18.820 |
| 25+ | $17.930 |
| 50+ | $17.130 |
| 100+ | $16.410 |
| 250+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDX-100-CV1
Newark Part No.66AK1052
Product RangeDX Series
Technical Datasheet
Product RangeDX Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Diecast Body
SVHCLead
Technical Specifications
Product Range
DX Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
-
Connector Body Material
Zinc Alloy Diecast Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate