Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEM-PC-143(01)
Newark Part No.53Y0597
Product RangeEM35M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $7.260 |
10+ | $7.220 |
25+ | $6.780 |
50+ | $6.240 |
100+ | $5.780 |
250+ | $5.390 |
500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM-PC-143(01)
Newark Part No.53Y0597
Product RangeEM35M
Technical Datasheet
Product RangeEM35M
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingTin Plated Contacts
For Use WithEM Series Plug Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
EM35M
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
EM Series Plug Housings
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate