Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEX80-100S(70)
Newark Part No.30AK6023
Product RangeEX80 Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $7.580 |
| 25+ | $7.210 |
| 50+ | $7.130 |
| 100+ | $7.000 |
| 250+ | $6.550 |
| 500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEX80-100S(70)
Newark Part No.30AK6023
Product RangeEX80 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.6mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeEX80 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.6mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
EX80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate