Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-40S-0.5SH(55)
Newark Part No.34M6178
Product RangeFH12
Also Known As586-0527-7-55
Technical Datasheet
2,472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.820 |
10+ | $2.410 |
50+ | $2.170 |
100+ | $2.060 |
250+ | $1.920 |
500+ | $1.800 |
1000+ | $1.690 |
2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-40S-0.5SH(55)
Newark Part No.34M6178
Product RangeFH12
Also Known As586-0527-7-55
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH12-40S-0.5SH(55) from Hirose is a 0.5mm pitch, 40 position FPC/FFC connector. It has rotating one touch ZIF system that requires less space than a slide connector and can be mounted in the centre of the PCB. FH12-40S-0.5SH(55) is offered with a rein
- Clear tactile click
- Type with strengthen flip lock actuator
- SMT vertical mounting type
- Phosphor bronze with gold plated contact
- Current rating is 0.5A
- Operating temperature rating is -40°C to 85°C
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
40Contacts
Product Range
FH12
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FH12-40S-0.5SH(55)
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate