Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH33-10S-0.5SH(10)
Newark Part No.31Y1433
Product RangeFH33
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
5000+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH33-10S-0.5SH(10)
Newark Part No.31Y1433
Product RangeFH33
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeFH33
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
10Contacts
Product Range
FH33
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FH33-10S-0.5SH(10)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate