Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH35C-31S-0.3SHW(99)
Newark Part No.33X5127
Product RangeFH35C
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $2.350 |
| 1000+ | $2.260 |
| 2000+ | $2.240 |
| 3000+ | $2.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH35C-31S-0.3SHW(99)
Newark Part No.33X5127
Product RangeFH35C
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts31Contacts
Product RangeFH35C
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
31Contacts
Product Range
FH35C
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (2)
Alternatives for FH35C-31S-0.3SHW(99)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate