Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH72-31S-0.3SHW
Newark Part No.30AK6149
Product RangeFH72 Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 6000+ | $1.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$8,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH72-31S-0.3SHW
Newark Part No.30AK6149
Product RangeFH72 Series
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts31Contacts
Product RangeFH72 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
31Contacts
Product Range
FH72 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (1)
Alternatives for FH72-31S-0.3SHW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate