Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFI40-20S(50)
Newark Part No.66AK2117
Product RangeFI Series
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.340 |
10+ | $5.340 |
25+ | $5.340 |
50+ | $5.340 |
100+ | $5.340 |
250+ | $5.340 |
500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFI40-20S(50)
Newark Part No.66AK2117
Product RangeFI Series
No. of Contacts20Contacts
Connector TypeInterface
Contact Termination TypeSolder
Product RangeFI Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
20Contacts
Connector Type
Interface
Product Range
FI Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate