Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX18-40S-0.8SV15
Newark Part No.66AK2589
Product RangeFX18 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.750 | 
| 10+ | $3.750 | 
| 25+ | $3.750 | 
| 50+ | $3.750 | 
| 100+ | $3.750 | 
| 250+ | $3.750 | 
| 500+ | $3.750 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX18-40S-0.8SV15
Newark Part No.66AK2589
Product RangeFX18 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFX18 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX18 series from Hirose are surface mount straight board to board receptacles with 0.8mm pitch spacing for coplanar /vertical/ stacking connection. It has multi-functional (MF) contact such as ground contact to enhance grounding, power supply contacts up to 12A to reduce required pin counts and 3 step sequential contacts for grounding and detection. These connectors has large mating guide for easy insertion and mates with signal contact of 2mm.
- Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 10+Gbps
 - Pin through hole mounting multifunction contacts increase strength against wrenching
 - Stacking heights is 15mm
 - 40 contacts
 - Operating temperature range from -55°C to 80°C
 - Phosphor bronze contacts with gold plating
 - Rated voltage of 100VAC and rated current of 0.5A (signal) and 3A (multi functional contact)
 - Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
 - Maximum contact resistance of 90mohm
 - Mating cycles is 500
 
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
FX18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate