Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX18-60S-0.8SH
Newark Part No.66AK2598
Product RangeFX18 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.280 |
| 25+ | $4.950 |
| 50+ | $4.650 |
| 100+ | $4.390 |
| 250+ | $4.160 |
| 500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX18-60S-0.8SH
Newark Part No.66AK2598
Product RangeFX18 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFX18 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX18-60S-0.8SH is a 60-position 2-row surface mount Right Angle Receptacle with gold-plated phosphor bronze contacts.
- 0.5A Rated current
- 100VAC Rated voltage
- 300V Maximum withstanding voltage
- 90mΩ Maximum contact resistance
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
FX18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate