Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8C-100P-SV(71)
Newark Part No.59Y7204
Product RangeFunctionMax FX8C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $6.720 | 
| 10+ | $6.170 | 
| 25+ | $5.580 | 
| 50+ | $5.100 | 
| 100+ | $4.700 | 
| 250+ | $4.350 | 
| 500+ | $4.090 | 
| 1000+ | $3.850 | 
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8C-100P-SV(71)
Newark Part No.59Y7204
Product RangeFunctionMax FX8C
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.6mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX8C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.6mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX8C
Technical Docs (3)
Alternatives for FX8C-100P-SV(71)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate