Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8C-140/140S11-SVJ(71)
Newark Part No.59Y7222
Product RangeFunctionMax FX8C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $11.700 |
10+ | $10.860 |
25+ | $10.140 |
50+ | $9.530 |
100+ | $9.020 |
250+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8C-140/140S11-SVJ(71)
Newark Part No.59Y7222
Product RangeFunctionMax FX8C
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.6mm
No. of Rows4Rows
No. of Contacts280Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX8C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.6mm
No. of Contacts
280Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX8C
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate