Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-PC-113(71)
Newark Part No.66AK6280
Product RangeHR10 Series
Your Part Number
Technical Datasheet
25,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
| 10+ | $0.059 |
| 100+ | $0.059 |
| 500+ | $0.059 |
| 1000+ | $0.059 |
| 2500+ | $0.059 |
| 10000+ | $0.059 |
| 25000+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-PC-113(71)
Newark Part No.66AK6280
Product RangeHR10 Series
Technical Datasheet
Product RangeHR10 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithHirose HR10 Series Miniature Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HR10 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Hirose HR10 Series Miniature Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate