Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-13R-20SC(73)
Newark Part No.74AC1041
Product RangeHR10A Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.470 |
| 10+ | $25.260 |
| 25+ | $23.410 |
| 50+ | $21.850 |
| 100+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-13R-20SC(73)
Newark Part No.74AC1041
Product RangeHR10A Series
Product RangeHR10A Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts20Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
HR10A Series
No. of Contacts
20Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate