Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25A-7P-8P
Newark Part No.66AK6683
Product RangeHR25A Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.070 |
5+ | $27.730 |
10+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25A-7P-8P
Newark Part No.66AK6683
Product RangeHR25A Series
Technical Datasheet
Product RangeHR25A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCLead
Product Overview
The HR25A-7P-8P is a 8-pole male miniature push-pull Circular Connector with pin-type gold-plated phosphor bronze contacts. It feature secure lock between the metal shell provides excellent ground connection for the applications requiring EMI protection.
- Metal shell
- Small size and high density
- 28AWG Recommended wire size
- 1A Rated current
- 30VAC/42VDC Rated voltage
- 30mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 100VDC Minimum insulation resistance
Technical Specifications
Product Range
HR25A Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate