Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHV-R-SR2-SA
Newark Part No.85AK1874
Product Range1.85mm Series
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.130 |
5+ | $56.110 |
10+ | $53.380 |
Price for:Each
Minimum: 1
Multiple: 1
$59.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHV-R-SR2-SA
Newark Part No.85AK1874
Product Range1.85mm Series
Connector Type1.85mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range1.85mm Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
1.85mm Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
1.85mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate