Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-8(71)
Newark Part No.55T6423
Product RangeJR-W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 10+ | $18.880 |
| 25+ | $17.960 |
| 50+ | $17.140 |
| 100+ | $16.410 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-8(71)
Newark Part No.55T6423
Product RangeJR-W
Technical Datasheet
Connector Shell Size16
Cable Diameter Max8mm
Strain Relief Material-
Product RangeJR-W
For Use WithJR-W Series Shell Size 16 Waterproof Plug Connectors
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
JR-W Series Shell Size 16 Waterproof Plug Connectors
Cable Diameter Max
8mm
Product Range
JR-W
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate