Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoJRC16BP-14P(71)
Newark Part No.74AC1121
Product RangeJR Series
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.540 |
5+ | $42.880 |
10+ | $40.210 |
25+ | $37.940 |
50+ | $36.930 |
100+ | $35.640 |
Price for:Each
Minimum: 1
Multiple: 1
$45.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJRC16BP-14P(71)
Newark Part No.74AC1121
Product RangeJR Series
Product RangeJR Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
JR Series
No. of Contacts
14Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate