Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKP13TS-6S-SF(800)
Newark Part No.92AH8438
Product RangeKP13TS
Technical Datasheet
1,861 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.860 | 
| 10+ | $2.550 | 
| 50+ | $2.290 | 
| 100+ | $2.110 | 
| 250+ | $1.950 | 
| 500+ | $1.870 | 
| 1000+ | $1.470 | 
| 2500+ | $1.420 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKP13TS-6S-SF(800)
Newark Part No.92AH8438
Product RangeKP13TS
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts-
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeKP13TS
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
-
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Copper Alloy
Product Range
KP13TS
Technical Docs (2)
Alternatives for KP13TS-6S-SF(800)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate