Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-4P-1C(800)
Newark Part No.18AM4055
Product RangeSignal Bee KW30 Series
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.316 |
| 100+ | $0.275 |
| 500+ | $0.243 |
| 1000+ | $0.218 |
| 2500+ | $0.197 |
| 5000+ | $0.181 |
| 10000+ | $0.166 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-4P-1C(800)
Newark Part No.18AM4055
Product RangeSignal Bee KW30 Series
Technical Datasheet
Product RangeSignal Bee KW30 Series
Connector MountingFree Hanging
Rectangular Shell Size-
For Use WithHirose KW30 Series 1mm Pitch Wire-to-Board Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
Signal Bee KW30 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Connector Mounting
Free Hanging
For Use With
Hirose KW30 Series 1mm Pitch Wire-to-Board Socket Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate