Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMT50A-2426PCFA
Newark Part No.24AM8649
Product RangeMT Series
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.441 |
10+ | $0.368 |
100+ | $0.307 |
500+ | $0.263 |
1000+ | $0.230 |
2500+ | $0.204 |
5000+ | $0.184 |
10000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMT50A-2426PCFA
Newark Part No.24AM8649
Product RangeMT Series
Product RangeMT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose MT Series Waterproof, Power and Signal Hybrid Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MT Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose MT Series Waterproof, Power and Signal Hybrid Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate