Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMT50W-6BS-C(11)
Newark Part No.24AM8653
Product RangeMT Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.717 |
10+ | $0.633 |
100+ | $0.521 |
500+ | $0.454 |
1000+ | $0.388 |
2500+ | $0.351 |
5000+ | $0.329 |
10000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMT50W-6BS-C(11)
Newark Part No.24AM8653
Product RangeMT Series
Technical Datasheet
Product RangeMT Series
No. of Positions6Positions
Pitch Spacing-
For Use WithHirose MT Series Socket Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MT Series
No. of Positions
6Positions
For Use With
Hirose MT Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate