Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoRM-SC-112
Newark Part No.07WX7614
Product RangeRM
Also Known As109-0669-0-00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.562 |
| 100+ | $0.487 |
| 500+ | $0.441 |
| 1000+ | $0.423 |
| 2500+ | $0.400 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM-SC-112
Newark Part No.07WX7614
Product RangeRM
Also Known As109-0669-0-00
Technical Datasheet
Product RangeRM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithRM Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RM
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
RM Series Circular Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate