Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTM21P-88P(14)
Newark Part No.35R2571
Product RangeTM21P
Your Part Number
656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.345 |
| 100+ | $0.298 |
| 500+ | $0.270 |
| 1000+ | $0.258 |
| 2500+ | $0.249 |
Price for:Each
Minimum: 10
Multiple: 10
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21P-88P(14)
Newark Part No.35R2571
Product RangeTM21P
Technical Datasheet
Accessory TypeStrain Relief
For Use WithTM21P Series RJ 45 Plugs
No. of Positions8Positions
Strain Relief MaterialNylon (Polyamide)
Product RangeTM21P
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
8Positions
Product Range
TM21P
For Use With
TM21P Series RJ 45 Plugs
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
