Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-04N1TV-A-130
Newark Part No.26AM0555
Product RangeU.FL Series
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.090 | 
| 5+ | $4.710 | 
| 10+ | $4.320 | 
| 25+ | $4.050 | 
| 50+ | $3.860 | 
| 100+ | $3.670 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-04N1TV-A-130
Newark Part No.26AM0555
Product RangeU.FL Series
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial5.1"
Cable Length - Metric130mm
Jacket ColorWhite
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Impedance
50ohm
Cable Length - Metric
130mm
Product Range
U.FL Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
5.1"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate