Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)
Newark Part No.50P8856
Also Known As331-0472-2-10
Technical Datasheet
57,328 In Stock
5,920 more incoming. You can reserve stock now
12799 Delivery in 1-3 Business Days(US stock)
44529 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.591 |
10+ | $0.501 |
100+ | $0.429 |
500+ | $0.375 |
1000+ | $0.335 |
2500+ | $0.305 |
5000+ | $0.282 |
10000+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)
Newark Part No.50P8856
Also Known As331-0472-2-10
Technical Datasheet
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
U.FL-R-SMT-1(10) is a U.FL series lightweight micro SMT coaxial straight receptacle connector with 1.9mm to 2.4mm mated height. It is a printed circuit board surface mounting type connector. Typical applications include wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments, etc.
- Space- saving design
- RF performance (up to 18GHz)
- Ultra- fine coaxial (fluorinated resin insulated cables)
- Supports automatic mounting
- Clear, tactile lock (using a special tool allows smooth insertion and removal)
- Harnessable with SMA, MMCX and TNC on one side
- Silver plating (shell)
- Nominal impedance of 50 ohm
- Operating temperature range from -40 to +105°C (90% RH max)
- Insulation resistance is 500Mohm minimum (measured at 100VDC)
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Alternatives for U.FL-R-SMT-1(10)
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate