Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-12DS-HU/R
Newark Part No.67AK0240
Product RangeZE05 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.040 |
| 250+ | $0.962 |
| 500+ | $0.893 |
| 1000+ | $0.834 |
| 2500+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-12DS-HU/R
Newark Part No.67AK0240
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
No. of Positions12Positions
For Use WithHirose ZE05 Series ZE05-2022SCF Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
Hirose ZE05 Series ZE05-2022SCF Pin Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Alternatives for ZE05-12DS-HU/R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate