Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R
Newark Part No.67AK0265
Product RangeZE05 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R
Newark Part No.67AK0265
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
No. of Positions8Positions
For Use WithHirose ZE05 Series ZE05-2022SCF Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
Hirose ZE05 Series ZE05-2022SCF Pin Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate