Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-SLDC
Newark Part No.59M3732
Also Known As242-0022-1-00
Technical Datasheet
263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.152 |
500+ | $0.137 |
1000+ | $0.127 |
2500+ | $0.117 |
10000+ | $0.105 |
25000+ | $0.101 |
Price for:Each
Minimum: 100
Multiple: 100
$15.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-SLDC
Newark Part No.59M3732
Also Known As242-0022-1-00
Technical Datasheet
Accessory TypeMicro B Component Cover
For Use WithMicro USB B Plug
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZX20-B-SLDC from Hirose is a straight, through hole component cover. It is used with ZX20-B-5S-UNIT micro USB 2.0 type B plug.
- Stainless steel shell
- Operating temperature range from -30°C to 85°C
- Maximum withstanding voltage of 100V
Technical Specifications
Accessory Type
Micro B Component Cover
Product Range
-
For Use With
Micro USB B Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate