Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100
Newark Part No.06WX5803
Product RangeKLEPS 30 Series
Also Known AsGTIN UPC EAN: 4250260211913
Your Part Number
17 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
13 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 50+ | $9.530 |
| 100+ | $8.730 |
| 250+ | $8.190 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100
Newark Part No.06WX5803
Product RangeKLEPS 30 Series
Also Known AsGTIN UPC EAN: 4250260211913
Technical Datasheet
Connector TypeTest Clip
Centerline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length159mm
Overall Length159mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 30 Series
SVHCLead (23-Jan-2024)
Product Overview
Clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter. 4mm diameter brass socket connection with side screw, grip jaws additionally tin-plated.
- 4 mm system
- Clamp-type test probe
- 4 mm socket (unsprung) screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Claw
Overall Length
159mm
Spring Force Initial
-
Product Range
KLEPS 30 Series
Centerline Spacing
-
Current Rating
4A
Overall Length
159mm
Spring Force Working Travel
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 930113100
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
