Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931714100
Newark Part No.24M5969
Product RangePKI 110 Series
Technical Datasheet
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.160 |
25+ | $17.460 |
50+ | $15.770 |
100+ | $14.630 |
250+ | $13.510 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931714100
Newark Part No.24M5969
Product RangePKI 110 Series
Technical Datasheet
Product RangePKI 110 Series
Current Rating35A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PKI 110 Series
Voltage Rating
60V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 931714100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate