Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146103
Newark Part No.57AK6925
Product RangeAK 2 S Series
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $4.510 |
| 100+ | $4.250 |
| 250+ | $3.980 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146103
Newark Part No.57AK6925
Product RangeAK 2 S Series
Technical Datasheet
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourYellow
Product RangeAK 2 S Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
25A
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Jaw Opening Max
9.5mm
Product Range
AK 2 S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
