Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934172100
Newark Part No.71AC1013
Product RangeMLS SIL GG 50/1 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.210 |
50+ | $11.490 |
100+ | $10.790 |
250+ | $10.080 |
500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934172100
Newark Part No.71AC1013
Product RangeMLS SIL GG 50/1 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating16A
Voltage Rating1kV
Product RangeMLS SIL GG 50/1 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
16A
Product Range
MLS SIL GG 50/1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate