Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972306100
Newark Part No.67C7258
Product RangeKLEPS 2600 Series
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.150 |
50+ | $11.930 |
100+ | $10.720 |
250+ | $9.920 |
500+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972306100
Newark Part No.67C7258
Product RangeKLEPS 2600 Series
Technical Datasheet
Test Probe TypeClamp
Test Probe Functions-
Accuracy-
For Use With-
Product RangeKLEPS 2600 Series
SVHCLead (23-Jan-2024)
Product Overview
Safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins with up to a maximum diameter of 4mm can be clamped thanks to the special form of the grip jaws.4mm diameter brass socket connection.
- 4 mm safety system
- Clamp-type test probe
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PBT housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Test Probe Type
Clamp
Accuracy
-
Product Range
KLEPS 2600 Series
Test Probe Functions
-
For Use With
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate