Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973582100
Newark Part No.06WX5874
Product RangePB 4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 50+ | $12.060 |
| 100+ | $11.320 |
| 250+ | $10.400 |
| 500+ | $9.850 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973582100
Newark Part No.06WX5874
Product RangePB 4 Series
Technical Datasheet
For Use With4 mm system / Plugs
Current Rating16A
Mounting Hole Dia-
Operating Voltage-
Insulator ColourBlack
Product RangePB 4 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
4 mm diameter test socket for measuring and testing printed boards during operation. The test socket may also be mounted on the printed board using a BZ 2.2 DIN7971 pan-head, self-tapping screw. Tin-plated brass through-hole 4 mm diameter socket.
- 4 mm system
- Sockets
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PC housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
For Use With
4 mm system / Plugs
Mounting Hole Dia
-
Insulator Colour
Black
SVHC
No SVHC (23-Jan-2024)
Current Rating
16A
Operating Voltage
-
Product Range
PB 4 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate