Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Newark Part No.67C9819
Product RangePRUEF 2 S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 50+ | $4.890 |
| 100+ | $4.380 |
| 250+ | $3.870 |
| 500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Newark Part No.67C9819
Product RangePRUEF 2 S Series
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy-
For Use WithVoltage Testers
Product RangePRUEF 2 S Series
SVHCLead (23-Jan-2024)
Product Overview
Contact-protected test probe with elastic, shatter-proof insulating sleeve and slender stainless steel tip. Tip penetrates insulation and oxide layers. Insulated brass 4 mm diameter socket connection. Connects with sliding sleeve measuring leads. Accessory tip protector and IC tap SS 260.
- 4 mm sliding sleeve system
- Test probes
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- PP / TPE housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
PRUEF 2 S Series
Test Probe Functions
Voltage
For Use With
Voltage Testers
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 973659100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate