Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part No934416002
Newark Part No.01P4312
Product RangeGDM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part No934416002
Newark Part No.01P4312
Product RangeGDM Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeGDM Series
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialTin
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead
Product Overview
The 934416002 is a 2+PE-contact Cable Socket with tin-plated contacts, M16 cable gland, function indicator (LED) and protective circuit (diode). The GDM-series cable socket/rectangular connector with construction type-A, PA contact bearer and housing. LED yellow and diode suppressor wiring. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standards. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 10mm cables.
- Black housing
- Maximum 1.5mm² conductor size
- 24VDC Rated voltage
- 8A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
- 6.3 x 0.8, 4.8 x 0.8mm Pin
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM Series
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Tin
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate