Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2SFP-HL
Newark Part No.18AH0895
Product RangeBOBCAT BRS20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,693.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,693.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2SFP-HL
Newark Part No.18AH0895
Product RangeBOBCAT BRS20 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeBOBCAT BRS20 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 4, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
BOBCAT BRS20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate