Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3016 GR + GDM 3-21 EPDM
Newark Part No.34M6331
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.170 |
10+ | $5.020 |
25+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3016 GR + GDM 3-21 EPDM
Newark Part No.34M6331
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
Product Overview
The GDM 3016 GR + GDM 3-21 EPDM is a 3-contact Cable Socket with tin-plated contacts, M3 x 35 central screw and gray housing. This 932 448-100 cable mount rectangular power plug features screw termination and comes with a flat gasket.
- UC 250V Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
- IP65 Protection class (IEC 60529)
- -40 to +125°C Temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate