New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      GDSN307.BLACK

                      Rectangular Power Connector, 3 Contacts, Cable Mount, Screw, Plug

                      HIRSCHMANN GDSN307.BLACK
                      HIRSCHMANN GDSN307.BLACK
                      HIRSCHMANN GDSN307.BLACK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDSN307.BLACK
                      Newark Part No.24M2318
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.180
                      10+$3.080
                      25+$2.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDSN307.BLACK
                      Newark Part No.24M2318
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts3Contacts
                      Product Range-
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      Pitch Spacing-
                      GenderReceptacle(View Associated Connectors)
                      Contact GenderSocket
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size-
                      No. of Rows-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The GDSN307.BLACK is a 3+PE-contact Cable Socket with tin-plated contact, PG 7 cable gland, central screw M2.5 x 27. The field attachable valve connector with PA contact bearer and housing. Screw type of termination and central screw mounting. Meets DIN EN 175 301-803-C standard. It features 94HB flame-rated housing and 94V-2 flame-rated contact bearer. Suitable for 4.5 to 6mm cables.

                      • Black housing
                      • Maximum 0.75mm² conductor size
                      • 250VAC/DC Rated voltage
                      • 6A Rated current
                      • ≤4mΩ Contact resistance
                      • 3 Pollution severity

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Socket

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      -

                      Product Range

                      -

                      Contact Termination Type

                      Screw

                      Gender

                      Receptacle

                      Contact Material

                      Brass

                      Connector Shell Size

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.