Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoMAWI 80 SB
Newark Part No.67AC3875
Product RangeMAS/MAK
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAWI 80 SB
Newark Part No.67AC3875
Product RangeMAS/MAK
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Product RangeMAS/MAK
SVHCLead (27-Jun-2018)
Technical Specifications
No. of Contacts
8Contacts
Contact Termination
Solder
Connector Body Material
PE (Polyethylene) Body
SVHC
Lead (27-Jun-2018)
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
MAS/MAK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
