Print Page
Image is for illustrative purposes only. Please refer to product description.
1,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.726 |
| 25+ | $0.717 |
Price for:Each
Minimum: 10
Multiple: 10
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoRBC 162 AG
Newark Part No.67AC4141
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithHirschmann NR Series Circular & ST Series Rectangular Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirschmann NR Series Circular & ST Series Rectangular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
