Print Page
Image is for illustrative purposes only. Please refer to product description.

307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.780 |
| 25+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoTOBU 3
Newark Part No.06WX5914
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingNickel over Tin Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter8.33mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel over Tin Plated Contacts
Connector Colour
-
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
8.33mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
