Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHITEC
Manufacturer Part No101-45
Newark Part No.50M5938
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
150mm
Graduations
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate