New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Bolt
                      Print Page

                      0090FC

                      Center Cut Cutter, General Purpose, 18.25" Length

                      HK PORTER 0090FC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHK PORTER
                      Manufacturer Part No0090FC
                      Newark Part No.10B856
                      263 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$315.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHK PORTER
                      Manufacturer Part No0090FC
                      Newark Part No.10B856
                      Overall Length18.25"
                      Cutting Capacity Max-mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      0090FC is a 18-1/4inch general purpose, center cut cutter. It is a preeminent brand in industrial cutters with a worldwide reputation for quality, strength, and durability. The extensive line of products includes manual cutters, pneumatic cutters and accessories, designed to handle everything from light wires and brushes to heavy steel rods and bars.

                      • Cuts soft and medium materials up to 3/8 in thick, and hard materials up to 1/4 in thick
                      • Yellow handle color, fiberglass with grip handle material, popular cutter
                      • 13.25inch handle length
                      • Steel material, limited full life time warranty
                      • All-purpose jaws with center-cut blades, cuts soft, medium, and hard metals
                      • Maximum hardness of material to be cut Brinell 455/Rockwell C48
                      • Lockplate keeps jaws from loosening
                      • Toggle joints turn 50lbs. hand pressure to 4000lbs. cutting pressure
                      • Screw-type adjustment realigns edges, strong, lightweight fiberglass handles
                      • 18.25 overall length, 1.8 overall height, 8.2 overall width

                      Warnings

                      This product contains or produces a chemical known to the state of California to cause cancer and birth defects or other reproductive harm.

                      Technical Specifications

                      Overall Length

                      18.25"

                      Product Range

                      -

                      Cutting Capacity Max

                      -mm

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.