Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $169.490 |
Price for:Each
Minimum: 1
Multiple: 1
$169.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHK PORTER
Manufacturer Part No0290MCP
Newark Part No.83AC9426
Technical Datasheet
SVHCTo Be Advised
Product Overview
0290MCP is a 30" PowerPivot™ center cut double compound action bolt cutter. This double compound action bolt cutter with PowerPivot™ technology is an industrial-grade bolt cutter featuring more cutting power with 30% less effort when cutting 7/16 In. HRC-31, 3/8 In. HRC-42, and 5/16 In. HRC-48. It’s the perfect solution for production facilities, maintenance and repair operations, utilities, construction sites, oil and gas operations and more. The unique PowerPivot™ geometry was developed using advanced computer-aided design to create a double compound action system with greater efficiency than competitive bolt cutters.
- PowerPivot™ technology for superior cutting power
- Precision engineered induction hardened center cut blades
- Double compound cutting action
- Cuts materials up to Brinell 455 or Rockwell C48 hardness
- Heat treated for wear resistance and long cutting life
- Tubular steel handles for ultimate strength and cutting support
- Screw-type adjustment realigns edges
- Rawhide handle color, steel with rubber grip handle material
- 25inch handle length, 30.95inch overall length
- Full lifetime warranty, steel material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate